This 34-position through hole connector features a 2.54mm pitch and is rated for 2.5A at 250V. The contacts are made of copper alloy with a gold plating and are arranged in two rows. The insulation material is polymer with a black color and meets the UL94 V-0 flammability rating. The connector is packaged in a rail/Tube format and is part of the C-Grid 74164 series.
Molex 0741640034 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.