This 34-position, 2-row right angle header features gold contact plating and a current rating of 2.5A. It is designed for through hole mount and is available in a rail/Tube packaging. The header has a pitch of 0.1inch and a row spacing of 0.1inch, with a total of 36 contacts. It is part of the C-Grid 74164 series and is not radiation hardened.
Molex 0741640036 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640036 to view detailed technical specifications.
No datasheet is available for this part.