The Molex C-Grid 74164 connector features 40 male pin contacts with black color and gold plating, suitable for through-hole mounting. It is available in rail/tube packaging with a pitch of 0.1inch and row spacing of 0.1inch. The connector is not radiation hardened and is terminated with solder.
Molex 0741640040 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640040 to view detailed technical specifications.
No datasheet is available for this part.