This 44-position, 2-row rectangular connector features a 0.1inch pitch and is designed for through hole mount. The contacts are gold plated and have a mating length of 0.315inch. The connector is packaged in a rail/Tube format and is compliant with RoHS regulations. It is part of the C-Grid 74164 series from Molex.
Molex 0741640044 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.