This Molex C-Grid 74164 connector features 46 male pin contacts with a gold plating, rated for 2.5A and 250V. It has a black color and a through hole mount type. The connector is packaged in a rail/tube format with a 0.1inch pitch and 0.1inch row spacing. It is RoHS compliant and not radiation hardened.
Molex 0741640046 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.