This Molex C-Grid 74164 connector features a 50-position, 2-row right angle design with male pin contacts, gold plating, and a tin plating on the back. It has a current rating of 2.5A and a voltage rating of 250V. The connector is available in a rail/tube packaging and is suitable for through-hole mounting. It has a contact mating length of 0.315inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The connector is not radiation hardened.
Molex 0741640050 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.