The Molex 0741640064 is a 64-position 2-row rectangular connector with a current rating of 2.5A and a voltage rating of 250V. It features gold-plated contacts and is available in a rail/tube packaging configuration with 162 pieces per package. The connector has a contact mating length of 0.315inch and a pitch of 0.1inch. It is RoHS compliant and suitable for through-hole mounting.
Molex 0741640064 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.