The Molex C-Grid 74164 connector is a 72-position, 2-row through hole rectangular connector with a current rating of 2.5A and a voltage rating of 250V. It features gold-plated contacts and a black color. The connector is available in a packaging quantity of 135 and is RoHS compliant. It has a contact mating length of 0.315inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The connector is not radiation hardened and is suitable for general use.
Molex 0741640072 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.