The 8-position, 2-row through-hole header features a 2.54mm pitch and 8 contacts. It is made from copper alloy with a tin plating and has a square contact shape. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a rail/tube format and has a low halogen, RoHS, and REACH compliant package type.
Molex 0741640108 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.