This 24-position header features a 2.54mm pitch and is designed for through-hole mounting. It has a current rating of 2.5A and a voltage rating of 250V. The contacts are made of copper alloy with a tin plating and are RoHS compliant. The header is packaged in a rail/Tube format and is UL94 V-0 flammability rated.
Molex 0741640124 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640124 to view detailed technical specifications.
No datasheet is available for this part.