This 28-position, 2-row through-hole header features a 0.1inch pitch and 28 contacts. It is manufactured by Molex and is part of the C-Grid 74164 series. The header is packaged in a rail/Tube format and is compliant with RoHS and REACH regulations. It has a tin-plated contact and a solder termination.
Molex 0741640128 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.