The Molex C-Grid 74164 is a 40-position, 2-row through-hole male pin header with a current rating of 2.5A and a voltage rating of 250V. It features tin plating and is packaged in rail or tube form. The header has a pitch of 0.1inch and a row spacing of 0.1inch. It is RoHS compliant and not radiation hardened.
Molex 0741640140 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.