This 42-position, 2-row through-hole header from Molex features a 2.54mm pitch and a voltage rating of 250V. It has a current rating of 2.5A and is designed for use in applications where a high-reliability connection is required. The header is packaged in a rail/tube configuration and is compliant with RoHS and REACH standards. It is suitable for use in a variety of industries, including those that require low halogen components.
Molex 0741640142 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640142 to view detailed technical specifications.
No datasheet is available for this part.