This 44-position 2-row through-hole rectangular connector features a current rating of 2.5A and a voltage rating of 250V. It has a contact material of bronze and a contact plating of tin. The connector is packaged in a rail/tube format with a pitch of 2.54mm and a row spacing of 0.1inch. It is RoHS compliant and has a contact mating length of 0.315inch.
Molex 0741640144 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.