
This 50-position, 2-row through-hole header features black tin plated male pin contacts with a 0.1inch pitch. It is available in a rail/tube packaging configuration and is not radiation hardened. The header is compliant with RoHS standards and is part of the C-Grid 74164 series.
Molex 0741640150 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640150 to view detailed technical specifications.
No datasheet is available for this part.
