This 64-position 2-row through hole header features a black color with tin plating, a contact mating length of 0.315inch, and a pitch of 0.1inch. It is available in a rail/tube packaging and is compliant with RoHS and REACH standards. The header is not radiation hardened and has a termination of solder. It is part of the C-Grid 74164 series and is low halogen and RoHS and REACH compliant.
Molex 0741640164 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640164 to view detailed technical specifications.
No datasheet is available for this part.