The C-Grid 74164 series 32-position 2-row through-hole male pin header features a black color with gold plating. It has a contact mating length of 0.315inch and is available in rail/tube packaging. The header has a pitch of 0.1inch and a row spacing of 0.1inch, with a termination of solder.
Molex 0741640332 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741640332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.