The Molex HDM 74300 is a high-density metric connector with 24 columns, 6 rows, and 144 positions. It features a module package with gold contact plating and a flammability rating of UL94 V-0. The connector is rated for operation between -55°C and 105°C and has a voltage rating of 250V. It is designed for through-hole mounting and has a press-fit termination.
Molex 0743000003 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Series | HDM (High Density Metric) 74300 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743000003 to view detailed technical specifications.
No datasheet is available for this part.