This 72-position header features a 12x6 grid arrangement with a straight orientation and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made from copper alloy with a gold, tin, matte plating and is RoHS compliant. It is available in a rail/tube packaging configuration with a 2mm pitch.
Molex 0743000127 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743000127 to view detailed technical specifications.
No datasheet is available for this part.