This Molex connector features a 24-position, 1A, 250V rating, with a through hole mount and a rectangular housing. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a rail or tube packaging and has a 2mm pitch. The contact material is copper alloy with a gold and tin plating, and the flammability rating is UL94 V-0.
Molex 0743001144 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743001144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.