This 24-position through-hole connector features a 2mm pitch and a maximum operating temperature range of -55°C to 105°C. It has a current rating of 1A and a maximum voltage rating of 250V. The connector is made of copper alloy with a gold and tin plating and is available in a rail or tube packaging.
Molex 0743001157 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743001157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.