This 24-position 6-row through-hole IC socket has a current rating of 1A and a voltage rating of 250V. It is designed to operate within a temperature range of -55°C to 105°C. The socket is made of copper, tin, and copper alloy with a gold, tin, and lead plating. It is available in a packaging of 120 units per rail/tube.
Molex 0743003143 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 13.2mm |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743003143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.