This Molex HDM 74300 series connector features 24 positions, a 2mm pitch, and a maximum operating temperature of 105°C. It is rated for 1A and 250V AC, with a termination type of press-fit. The connector is available in a packaging quantity of 120 and is designed for through hole mounting. The operating temperature range is from -55°C to 105°C.
Molex 0743003145 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 13.2mm |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743003145 to view detailed technical specifications.
No datasheet is available for this part.