29-contact, female, right-angle receptacle for telecom and datacom applications. Features solder termination with tin contact finish. Designed for right-angle mounting and meets UL 94V-0 flammability rating. ROHS compliant.
Molex 0743201004 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0743201004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.