Molex 0743201304 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Natural |
| Length | 36.83mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Panel, Flanges, Horizontal |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroCross 74320 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743201304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.