Right angle receptacle for telecom and datacom applications, featuring 24 contacts with gold-plated copper alloy terminals. This female connector offers a 1.91mm pitch and a solder termination method. Operating within a temperature range of -20°C to 85°C, it has a maximum voltage rating of 40V AC. The component is ROHS compliant and designed for single port integration.
Molex 0743204004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.91mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743204004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.