Molex 0743232033 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.45mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Length | 36.83mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Vertical, Free Hanging, Flanges |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MicroCross™ 74323 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743232033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.