
The MicroCross 74323 is a shielded I/O connector with 23 contacts, designed for through hole mount applications. It features a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in a tray packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is suitable for use in telecom and datacom applications.
Molex 0743232112 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flanges, Vertical |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MicroCross 74323 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743232112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
