Molex 0743232233 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | 74323 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743232233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.