Molex 0743370011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.82mm |
| Features | Shielded |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Series | Ultra+ VHDCI 74337 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743370011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.