Molex 0743491011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74349 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743491011 to view detailed technical specifications.
No datasheet is available for this part.