Molex 0745090002 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number of Positions | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LaneLink |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0745090002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.