Molex 0745090003 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 74509 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0745090003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.