Molex 0745460406 technical specifications.
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Steel |
| Gender | Male to Male |
| Number of Positions | 38 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745460406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.