Molex 0745460813 technical specifications.
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Steel |
| Max Voltage Rating (DC) | 30V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745460813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.