Molex 0745461602 technical specifications.
| Connector Type A | PCI Express |
| Contact Material | Steel |
| Gender | Male to Male |
| Lead Length | 2m |
| Max Current Rating | 1A |
| Packaging | Box |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745461602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.