Molex 0745470301 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 26 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | iPass |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745470301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.