Molex 0745476020 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Series | iPass 74547 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745476020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.