Molex 0745732111 technical specifications.
| Color | Red, Natural |
| Gender | Male to Male |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 36 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | iPass 74573 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745732111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.