Molex 0745760000 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 18 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.