Molex 0745760002 technical specifications.
| Color | Black, Natural |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Male |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 40V |
| Number of Positions | 18 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745760002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.