
This shielded cable assembly features 25 positions and is constructed with 28AWG round wire. It has a maximum voltage rating of 30V and is compliant with ROHS regulations. The assembly is packaged in bulk and has a male to male gender configuration.
Molex 0745951030 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Lanelink 74595 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745951030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.