Molex 0747360213 technical specifications.
| Package/Case | Aluminum |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74736 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747360213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.