Molex 0747420001 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747420001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.