Molex 0747524801 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 74752 |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747524801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.