Molex 0747573301 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 3m |
| Mount | Cable |
| Number of Positions | 38 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747573301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.