Molex 0749602028 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Receptacle |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 325 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74960 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749602028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.