This Molex connector features a 48-position female configuration with a 1.27mm pitch and a right-angle orientation. It is designed for surface-mount technology (SMT) applications and has a maximum operating temperature range of -20°C to 85°C. The connector is rated for 40V and has a current rating of 1.5A. It meets the UL94 V-0 flammability rating and has a low halogen content.
Molex 0749602048 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Data Rate | 5Gbps |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 74960 |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0749602048 to view detailed technical specifications.
No datasheet is available for this part.