This 48-position right angle surface mount connector features a shielded design and is rated for 40V and 1.5A. It has a gold and tin plating and is RoHS compliant. The connector is available in a package quantity of 275 and is packaged in cut tape. It has a pitch of 0.64mm and a width of 7.65mm, with a length of 49.53mm and a depth of 13.97mm.
Molex 0749603048 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 13.97mm |
| Features | Shielded |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 275 |
| Packaging | Cut Tape |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | PCI Express®, TDP™ |
| Termination | Solder |
| Voltage Rating | 40V |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749603048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.