This 40-position header features a 2mm pitch and is shielded for electromagnetic interference protection. It has a current rating of 2A and a maximum operating temperature of 105°C. The header is designed for through hole mounting and meets the UL94 V-0 flammability rating. It is available in a packaging quantity of 312 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749799001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74979 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749799001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.